

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
400 V
16 A
16 A
Screws
CEE connector (5-pin, 16 A)
Time Position 6 h
5
IP44
Voltage according to EN 60309-2
White
(L x W x H) 124 x 84 x 145 mm
124 mm
84 mm
145 mm
1 pc(s)
5
0
Surface mounted (plaster)
3013
5
FALSE
Plastic
Inner lying mounting
16 A
20
Screwed terminal
IP44
FALSE
6 h
Red
380-415 V (50+60 Hz) red
not relevant
Datasheet 1760799 MENNEKES 20235A 20235A CEE wall socket 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1760799 MENNEKES 20235A 20235A CEE wall socket 16 A 5-pin 400 V 1 pc(s)