
Stroke drawing/circuit diagram
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE plug
32 A
32 A
Screw terminals
IP67
Multicolour
1 pc(s)
5
300 g
Gland nut
5
Plastic
32 A
Screwed terminal
Straight
FALSE
CuSn
IP67
FALSE
1 h
Grey
>50 V grey
yes
Datasheet 3118098 MENNEKES 2971 2971 CEE plug 32 A 1 pc(s)
User & Safety Instructions 3118098 MENNEKES 2971 2971 CEE plug 32 A 1 pc(s)