MENNEKES test box generation 3 for functional testing of charging stations, wall boxes and charging cables For connecting the test box the permanently attached charging cable (type 1 or 2) of a charging station, a mode 3 charging cable or a test cable generation 2 (with charging plug and charging coupling) can be used. A test cable is not included in the delivery but can be ordered separately if required. Attractive, robust plastic housing made of AMPLAST in AMAXX design with carry handle lead-sealable, with outer etc. Inner fixing Protection class IP 20 Dimensions 260 x 225 x 190 (HxWxD) Upper part electro-gray RAL 7035 Lower part black laterally hinged with double thread cover screws Mounting/protection: 1 safety socket (type F) 1 LS-switches 10 1p+N B 1 vehicle battery charger plug type 2 20A Mode 3 with hinged lid 1 vehicle battery charger plug type 1 32A Mode 3 with hinged lid Further fittings: 3 rocker switch 1 Three-phase current measuring relay 1 BNC socket resistance-diode combination The following tests can be carried out: 1. Switch (state A / B) 2. Simulation of non-gas and gas-gas vehicles Charging with and without ventilation requirement State C /D) 3. Electric vehicle fault message Short circuit between CP and PE (State E) 4. Three-phase current measuring relay with signal lights for controlling the phases, the right-hand rotating field and the external conductor voltages against the neutral conductor 5. Testing of counters by connecting an alternating current load to the safety socket 6. BNC socket for connecting an oscilloscope Can be used for controlling the CP signal
This text is machine translated.