

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall plug
400 V
63 A
63 A
Screws
CEE plug (5-pin, 63 A)
Time Position 6 h
5
IP67
Voltage according to EN 60309-2
White
(L x W x H) 171 x 118 x 250 mm
171 mm
118 mm
250 mm
1 pc(s)
5
4950 g
Surface mounted plug
5
Plastic
63 A
60
Screwed terminal
Right-angled
399-400 V
IP67
6 h
Red
400 V (50+60 Hz) red
yes
Datasheet 1760776 MENNEKES 361 361 CEE wall plug 63 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1760776 MENNEKES 361 361 CEE wall plug 63 A 5-pin 400 V 1 pc(s)