
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
400 V AC
CEE plug
CEE plug
Multicolour
1 pc(s)
5
0
Grey
7035
CEE 32 A
Wall mounted socket
5
Untreated
Closed cover
CuZn
6 h
Red
400 V (50+60 Hz) red
yes
Datasheet 3118099 MENNEKES 4110 4110 CEE wall socket 400 V AC 1 pc(s)
User & Safety Instructions 3118099 MENNEKES 4110 4110 CEE wall socket 400 V AC 1 pc(s)