
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE add-on socket
230 V AC
CEE plug
CEE plug
Multicolour
1 pc(s)
3
0
White
1013
CEE 16 A
Equipment mounted socket outlet (under plaster)
3
Untreated
Closed cover
CuZn
6 h
Blue
230 V (50+60 Hz) blue
yes
Datasheet 3118102 MENNEKES 4112 4112 CEE add-on socket 230 V AC 1 pc(s)
User & Safety Instructions 3118102 MENNEKES 4112 4112 CEE add-on socket 230 V AC 1 pc(s)