
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE add-on socket
400 V AC
White
1 pc(s)
5
0
White
1013
CEE 32 A
Equipment mounted socket outlet (under plaster)
5
Untreated
Closed cover
CuZn
6 h
Red
400 V (50+60 Hz) red
yes
Datasheet 3118101 MENNEKES 4120 4120 CEE add-on socket 400 V AC 1 pc(s)
User & Safety Instructions 3118101 MENNEKES 4120 4120 CEE add-on socket 400 V AC 1 pc(s)