
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
Lockable
400 V AC
1 pc(s)
5
0
Grey
7035
CEE 16 A
Wall mounted socket
5
Untreated
Cover with text label and lock
CuZn
6 h
Red
400 V (50+60 Hz) red
not relevant
Datasheet 3118100 MENNEKES 4165 4165 CEE wall socket 400 V AC 1 pc(s)
User & Safety Instructions 3118100 MENNEKES 4165 4165 CEE wall socket 400 V AC 1 pc(s)