
Stroke drawing/circuit diagram
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE connector
32 A
32 A
Screw terminals
CEE plug
IP67
Multicolour
1 pc(s)
5
Gland nut
5
Plastic
Untreated
32 A
30 A
Screwed terminal
Straight
CuSn
IP67
FALSE
1 h
Grey
>50 V grey
yes
Datasheet 3118158 MENNEKES 506 506 CEE connector 32 A 1 pc(s)
User & Safety Instructions 3118158 MENNEKES 506 506 CEE connector 32 A 1 pc(s)