
Stroke drawing/circuit diagram
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE connector
16 A
16 A
Screw terminals
CEE plug
IP67
Multicolour
1 pc(s)
5
Gland nut
5
Plastic
Untreated
16 A
20 A
Screwed terminal
Straight
CuSn
IP67
FALSE
1 h
Grey
>50 V grey
yes
Datasheet 3118117 MENNEKES 566 566 CEE connector 16 A 1 pc(s)
User & Safety Instructions 3118117 MENNEKES 566 566 CEE connector 16 A 1 pc(s)