MENNEKES Energy bollard light finished wired enclosure IP 44 Weight: 60.00 kg Housing: Robust steel casing 1050x273mm (HxB) with 5mm wall thickness. Galvanised, yellow chromated and powder coated. Anthracite gray, RAL 7016 The supply opening is to be closed by means of a profile half-cylinder lock with inserted plugs. Bottom line outlet 60x70 mm (HxB) Floor mounting flange: Diameter 390 mm with 4 mounting holes 15.5 mm. Intended for floor mounting on an existing foundation. Mounting/protection: Pos.01 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C pos.02 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C pos.03 2 Schuko-sockets 16A 2p+E 230V 2 LS-switch 16A 1p B pos.0103 1 FI-circuit breaker 40A 4p IFN=0.03A Line feed / connection: 2 M 32 top (1 x open, 1 x closed) for 1 cable up to 5 x 10 mm² The socket combination is mounted on a mounting plate in the bollard.
This text is machine translated.