

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE plug
230 V AC
16 A
16 A
Screw terminals
IP44
1 pc(s)
3
5007
Anti-kink sleeve
3
Plastic
16 A
20
Screwed terminal
Straight
FALSE
CuSn
IP44
FALSE
6 h
Blue
230 V (50+60 Hz) blue
not relevant
Datasheet 3118107 MENNEKES 852 852 CEE plug 16 A 230 V AC 1 pc(s)
User & Safety Instructions 3118107 MENNEKES 852 852 CEE plug 16 A 230 V AC 1 pc(s)