
Technical specifications
- Product type
CEE socket combo
IP44
- Content
1 pc(s)
- Cable length
0 m
- Weight
0
Grey
225 mm
520 mm
231 mm
3
Over current switch
Plastic
Untreated
A
Earth leakage switch with IFN 30 mA (standard)
1x16A5p400V
1x32A5p400V
None
None
0
2 cables (ring line)
Wall mounting
CuSn
IP44
FALSE
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118125 MENNEKES 940005 940005 CEE socket combo 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118125 MENNEKES 940005 940005 CEE socket combo 1 pc(s)
Information
Information 3118125 MENNEKES 940005 940005 CEE socket combo 1 pc(s)
Description
This text is machine translated.

