AMTRON® 4You 510 - the smart Wallbox with APP and intelligent PV-function. Compatible with the leading energy management systems, AMTRON® 4You 510 is particularly suitable for PV-optimized charging. As an alternative, PV-optimized charging can also be implemented independent of the manufacturer via an external counter. The Wallbox supports 1 and 3-phase solar charging for dynamic charging capacities from 1.4 to 11 kW. The solar charging mode is selected comfortably in the APP or directly at the device. With access protection by RFID the Wallbox is protected against unauthorized access. Smart features such as APP operation, Coming Home function with ground lighting and proximity sensor, changeable front cover in desired colors and load management make charging convenient. The Wallbox is WLAN/LAN-enabled, thanks to the ISO 15118 and a future software update for the V2G (Vehicle to Grid) and V2H (Vehicle to Home) communication (bi-directional loading) and displays the load status at any time by LEDs. Further features are the securely mounted charging cable type 2 with a length of 7.5 meters and the integrated cable management. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point. Note: Service car statements are only possible with the Wallbox version AMTRON® 4You 560.
This text is machine translated.