
Highlights & Details
MENNEKES Wallbox AMTRON Professional 22
- Access with RFID charging card
- Load management
- Energy management
- Calibration compliance
- Can be funded BMVI
- Direct jaw connection
- Backend
Technical specifications
- Number of loading points: 1
- Mounting type: Wall mounting
- Number of FI switches type A: 1
- Housing material: Plastic - AMELAN®
- Conforms to calibration law
- Conforms to calibration law: According to type-examination certificate DE-20-M-PTB-0021
- Backend communication protocol: OCPP 1.5 and OCPP 1.6
- Vehicle communication: IEC 61851-1 mode 3
- Personal protection: 40/ 0.03A, 4p, type A
- Circuit protection C-32A, 3p + N, 10kA
- Product type
Wallbox
- Authorisation
RFID
- Charger connectors
Type 2
- Charging mode
Mode 3
- Charging capacity
22 kW
- No. of phases
3-phase
- Nominal voltage
230 V
400 V
IK10
IP54
- Factory colour
Grey-white (RAL 7035)
Manufacturer's declaration
- Width
259 mm
- Height
475 mm
- Depth
220 mm
- Weight
8336 g
- Max. temperature
40 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028544 MENNEKES AMTRON Professional 22 Wallbox Type 2 Mode 3 22 kW RFID
User & Safety Instructions
User & Safety Instructions 3028544 MENNEKES AMTRON Professional 22 Wallbox Type 2 Mode 3 22 kW RFID
User & Safety Instructions 3028544 MENNEKES AMTRON Professional 22 Wallbox Type 2 Mode 3 22 kW RFID
User & Safety Instructions 3028544 MENNEKES AMTRON Professional 22 Wallbox Type 2 Mode 3 22 kW RFID
User & Safety Instructions 3028544 MENNEKES AMTRON Professional 22 Wallbox Type 2 Mode 3 22 kW RFID
Description
This text is machine translated.
Features
- With circuit breaker
- With communications interface
- With energy meter
- Access control function
- With load management: Static load management, dynamic load management, connection to external energy management
- Impact strength: IK10
- Authorization: Autostart (without authorization), RFID, backend
- Networking via: LAN to external energy management system, LAN to professional charging system
- Controls: Multifunction button, LED info panel
Scope of delivery
- Wallbox
- 3 x RFID-card (In the delivery state, the RFID-cards are already registered in the local whitelist)
- Allen key
- Bag with fastening material (screws, plugs, sealing plugs)
- USB cable
- Operating and installation instructions.

