

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE power distributor
1
PG socket
CEE connector (5-pin, 16 A)
2
1
3
400 V
400 V
32 A
IP44
1 x NEOZED D01, 3P
1 x NEOZED D01, 1P
Grey
Black
2429 g
(W x H x D) 225 x 315 x 260 mm
225 mm
315 mm
PG connector
CEE connector (5-pin, 16 A)
1 pc(s)
5
260 mm
Grey
225
260 mm
209 mm
Plastic
IP44
FALSE
yes
Datasheet 1760815 MENNEKES CEE power distributor 920004 920004 400 V 32 A
User & Safety Instructions 1760815 MENNEKES CEE power distributor 920004 920004 400 V 32 A