

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE power distributor
1
PG socket
CEE connector (5-pin, 32 A)
2
1
3
400 V
400 V
32 A
IP44
1 x NEOZED D02, 3P
1 x NEOZED D01, 1P
Grey
Black
2860 g
(W x H x D) 225 x 320 x 260 mm
225 mm
320 mm
PG connector
CEE connector (5-pin, 32 A)
1 pc(s)
5
260 mm
Grey
225
260 mm
221 mm
Plastic
IP44
FALSE
not relevant
Datasheet 1760807 MENNEKES CEE power distributor 920010 920010 400 V 32 A
User & Safety Instructions 1760807 MENNEKES CEE power distributor 920010 920010 400 V 32 A