
Number
Technical specifications
- Product type
CEE connector
- Nominal voltage
415 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type B
CEE plug
IP54
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Weight
0
3013
Gland nut
5
Plastic
Untreated
16 A
20
Screwed terminal
Straight
CuZn
IP54
FALSE
6 h
Red
380-415 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118119 MENNEKES PowerTOP® Xtra 14510 CEE connector 16 A 415 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118119 MENNEKES PowerTOP® Xtra 14510 CEE connector 16 A 415 V AC 1 pc(s)
Information
Information 3118119 MENNEKES PowerTOP® Xtra 14510 CEE connector 16 A 415 V AC 1 pc(s)
Description
This text is machine translated.











