
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 10.92
30
5% = € 0.55
€ 10.37
50
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 10.92 / piece)
€ 109.20
plus VAT.
14-day return policy included
Technical specifications
- Product type
CEE plug
- Nominal voltage
400 V AC
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type A
Screw terminals
- Type B
CEE plug
IP54
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Weight
0
3013
5
Plastic
32 A
30
Screwed terminal
Straight
FALSE
CuSn
IP54
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118112 MENNEKES PowerTOP® Xtra S 13520 CEE plug 32 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118112 MENNEKES PowerTOP® Xtra S 13520 CEE plug 32 A 400 V AC 1 pc(s)
Information
Information 3118112 MENNEKES PowerTOP® Xtra S 13520 CEE plug 32 A 400 V AC 1 pc(s)
Description
CEE plug PowerTOP Xtra 32A 5p 6h 400V IP54 ergonomic housing rubberized screw connection technology 13520 is the successor of type 14A and type 4
This text is machine translated.
This text is machine translated.











