
Technical specifications
- Product type
CEE connector
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type A
Screw terminals
- Type B
CEE plug
IP67
- Factory colour
Multicolour
- Content
1 pc(s)
- Number of pins
5
7030
Gland nut
5
Plastic
Untreated
63 A
60
Screwed terminal
Straight
CuSn
IP67
FALSE
1 h
Grey
>50 V grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118122 MENNEKES PowerTOP® Xtra S 14248 CEE connector 63 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118122 MENNEKES PowerTOP® Xtra S 14248 CEE connector 63 A 1 pc(s)
Information
Information 3118122 MENNEKES PowerTOP® Xtra S 14248 CEE connector 63 A 1 pc(s)
Description
63A5P1H>50V coupling PowerTOP Xtra IP 67 rubberized grip surfaces and X-CONTACT screw connection with integrated strain relief and sealing Housing with threaded lock and safety slides
This text is machine translated.
This text is machine translated.











