
Stroke drawing/circuit diagram
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE connector
125 A
125 A
Screw terminals
IP67
1 pc(s)
5
Gland nut
5
Plastic
Untreated
125 A
100 A
Screwed terminal
Straight
CuSn
IP67
FALSE
1 h
Grey
>50 V grey
not relevant
Datasheet 3118118 MENNEKES PowerTOP® Xtra S 14259 CEE connector 125 A 1 pc(s)
User & Safety Instructions 3118118 MENNEKES PowerTOP® Xtra S 14259 CEE connector 125 A 1 pc(s)