
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
CEE connector
- Nominal voltage
415 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screwless terminal
- Type B
CEE plug
IP54
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Weight
0
3013
Gland nut
5
Plastic
Untreated
16 A
20
Screw less terminal
Straight
CuZn
IP54
FALSE
6 h
Red
380-415 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118155 MENNEKES PowerTOP® Xtra S 14522 CEE connector 16 A 415 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118155 MENNEKES PowerTOP® Xtra S 14522 CEE connector 16 A 415 V AC 1 pc(s)
Description
CEE Coupler PowerTOP Xtra S 16A 5p 6h 400V IP54 X-Contact Ergonomic housing Rubber connection screwless connection technology 14522 is the successor of the Type 35
This text is machine translated.
This text is machine translated.











