
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 14.28
30
5% = € 0.71
€ 13.57
50
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 14.28 / piece)
€ 142.80
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Product type
CEE connector
- Nominal voltage
415 V AC
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type A
Screwless terminal
- Type B
CEE plug
IP54
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Weight
0
3013
Gland nut
5
Plastic
Untreated
32 A
30
Screw less terminal
Straight
CuZn
IP54
FALSE
6 h
Red
380-415 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118156 MENNEKES PowerTOP® Xtra S 14523 CEE connector 32 A 415 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118156 MENNEKES PowerTOP® Xtra S 14523 CEE connector 32 A 415 V AC 1 pc(s)
Description
CEE Coupler PowerTOP Xtra S 32A 5p 6h 400V IP54 X-Contact Ergonomic housing Rubber connection screwless connection technology 14523 is the successor of the Type 36
This text is machine translated.
This text is machine translated.











