
Number
Highlights & Details
CEE-phase inverter ProTop ® 32 A 5P
- IP44
Technical specifications
- Product type
CEE phase inverter
- Features
Phase inverter
- Nominal voltage
400 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type A
Screws
- Type B
CEE plug
- Cores
5
IP44
- Standards
Voltage according to EN 60309-2
- Factory colour
Red
- Dim
(L x W x H) 160 x 72.5 x 72.5 mm
- Length
160 mm
- Width
72.5 mm
- Height
72.5 mm
- Content
1 pc(s)
- Number of pins
5
- Weight
0.3
3013
Anti-kink sleeve
5
Plastic
32 A
30
Screwed terminal
Straight
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1299346 MENNEKES ProTop 3322 CEE phase inverter 32 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1299346 MENNEKES ProTop 3322 CEE phase inverter 32 A 5-pin 400 V 1 pc(s)
Description
This text is machine translated.




