
Technical specifications
- Product type
CEE wall socket
- Features
Mechanical locking mechanism
- Nominal voltage
400 V AC
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
Lower and upper part
IP44
- Dim
(L x W x H) 300 x 194 x 163 cm
- Length
300 cm
- Width
194 cm
- Height
163 cm
- Content
1 pc(s)
- Number of pins
5
Base unit and cover
Mechanical locking
Mixed
5
Plastic
Untreated
63 A
60
FALSE
CuZn
FALSE
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3118135 MENNEKES X-CONTACT® 5959A CEE wall socket 63 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118135 MENNEKES X-CONTACT® 5959A CEE wall socket 63 A 400 V AC 1 pc(s)
Description
This text is machine translated.






