1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Key switch
Black
latch
1 x 56 °
1 change-over
1 x On/On
On/-
2
Plastic
Solder pins
60 V DC/AC
0.5 A
< 30 mΩ
10 mm
10 mm
7.8 mm
1859.1031
1 pc(s)
(L x W) 10 mm x 10 mm
Yes
THT
7.8 mm
≤ 60V / DC/AC
< 0.5 A
Datasheet 183549 Mentor 1859.1031 1859.1031 Key switch 60 V DC/AC 0.5 A 1 x On/On 1 x 56 ° 1 pc(s)
User & Safety Instructions 183549 Mentor 1859.1031 1859.1031 Key switch 60 V DC/AC 0.5 A 1 x On/On 1 x 56 ° 1 pc(s)