
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
2665.8021
Red
2.25 V
20 mA
2.25 V
20 mA
8 mm
Chrome
Chrome
shiny
Screw
5 mcd
660 nm
External reflector
LED 5 mm
Soldering
-40 °C
85 °C
Yes
1 pc(s)
M8 x 0.75
M8 x 0.75
Datasheet 183406 Mentor 2665.8021 LED indicator light Red 2.25 V 2.25 V 20 mA 5 mcd
User & Safety Instructions 183406 Mentor 2665.8021 LED indicator light Red 2.25 V 2.25 V 20 mA 5 mcd