
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light (multi-colour)
2665.8301
Red
Green
24 V DC
8 mm
chrome plated
shiny
Screw
2.5 mcd
619 nm
564 nm
External reflector
Soldering
-40 °C
85 °C
Yes
Outer reflector
1 pc(s)
M8 x 0.75
M8 x 0.75
24 V
Datasheet 183420 Mentor 2665.8301 LED indicator light (multi-colour) Red, Green 24 V DC 2.5 mcd