Super fast 2.5 Gb/s network — With 2.5G Base-T technology, the MA310E delivers high speeds of up to 2.5 Gb/s – 2.5 times faster than typical Gigabit adapters. In this way, smooth data transfer is guaranteed for Internet access and local data transfer.
Multi-speed compatibility — Automatically adjusts to higher or lower connection speeds to ensure stable data transmission for all bandwidth-intensive tasks.
Share files in seconds — The MA310E makes full use of your 2.5 Gb/s Internet and seamlessly connects to NAS devices for high-speed data transfers on the local network.
Wake-on-LAN — Switch your PC on or off remotely via network signal – the ideal solution for remote work.
Energy-Efficient Ethernet (EEE) — Thanks to EEE technology, the MA310E reduces energy consumption, reduces the CO2 footprint while ensuring flawless performance.
Flexible Installation — Includes both standard and low profile mounting brackets, and is compatible with a variety of motherboard designs.
System Compatibility — Supported operating systems are Windows 11/7/8.1/8/10, Windows Server 2022/2019/2016/2012R2/2012/2008 R2, and Linux. No driver is required for Windows 11/10. Drivers for other systems are available on the official MERCUSYS website.
This text is machine translated.