
Highlights & Details
Push button switch 1P metallic MERTEN MEG 3156 pressure manometer 0000 Electric Switch
Technical specifications
- Halogen-free
- Type
Push button switch 1P metallic MERTEN MEG 3156 pressure manometer 0000 Electric Switch
- Switch type function
Switch
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Multicolour
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Content
1 pc(s)
- Mounting type
Screw fastening
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1868342 Merten Insert Switch Multicolour MEG3156-0000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1868342 Merten Insert Switch Multicolour MEG3156-0000 1 pc(s)
Description
Merten MEG 3156 pressure manometer 0000. Nominal power output: 10 A. Product color: metallic
This text is machine translated.
This text is machine translated.











