
Highlights & Details
MERTEN MEG 3155 0000 Push button switch 1P metallic electric switch
Technical specifications
- Halogen-free
- Type
MERTEN MEG 3155 0000 Push button switch 1P metallic electric switch
- Switch type function
Twin rocker switch
- Product type
Two gang switch
- Switch type component
Insert
- Factory colour
Multicolour
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Dim
(W x H x D) 100 x 50 x 150 mm
- Content
1 pc(s)
- Depth
150 mm
- Height
50 mm
- Width
100 mm
- Light bulb features
Child safety
- Mounting type
Screw fastening
- Weight
770 g
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1868343 Merten Insert Twin rocker switch Multicolour MEG3155-0000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1868343 Merten Insert Twin rocker switch Multicolour MEG3155-0000 1 pc(s)
Description
This text is machine translated.











