For system M. motion detector for interiors with creep protection The sensor module registers moving heat sources (e.g., persons) in an adjustable detection range and starts a staircase lighting time. The sensor module has a light sensor with an adjustable brightness threshold so that the lighting is only switched on below a certain brightness threshold xx Switchable presence function. Functions Brightness-dependent staircase light function - electronic switch-insert. Relay insert Universal dimmer insert. Control insert 1-10 V. DALI control insert. Brightness-dependent staircase light function with channel 1, brightness-independent staircase light function with channel 2 - electronic-switch insert, 2-fold. Relay switch insert, 2-way Universal dimmer insert, 2-way Coverage 180°. Number of levels 6. Number of zones 46. Recommended installation height 1.1 m. Range 8 m right/left, 12 m forward. Continuously adjustable sensitivity. Light sensor can be adjusted continuously from approx. 10 to approx. 1000 Lux. Time can be set continuously from approx. 10 s to approx. 30 min. To complete with central panel insert MEG5190-0000. Electronic switch insert MEG5151-0000. Electronic switch insert, 2-way MEG5152-0000. Relay switch insert MEG5161-0000. Relay switch insert, 2-way MEG5162-0000. Universal dimmer inset MEG5171-0000. Universal dimmer insert, 2-way MEG5172-0000. Control insert 1-10 V MEG5180-0000. DALI control insert MEG5185-0000. Material thermoplastic elastomer Colour aluminum.
This text is machine translated.