There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Indoor thermostat
thermal
30 °C
5 up to 30 °C
No
Screw fastening
24 V
0.5 K
10 A
Yes
Nickel
71 mm
47 mm
71 mm
IP20
(L x W x H) 71 x 71 x 47 mm
1 maker
5 °C
yes
Datasheet 1864257 Merten MEG5761-6050 MEG5761-6050 Indoor thermostat Screw fastening 1 pc(s)
User & Safety Instructions 1864257 Merten MEG5761-6050 MEG5761-6050 Indoor thermostat Screw fastening 1 pc(s)