There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Indoor thermostat
35 °C
5 up to 35 °C
Yes
Optional
Underfloor heating
Screw fastening
230 V
0.5 K
16 A
Multicolour
71 mm
26 mm
71 mm
IP20
(L x W x H) 71 x 71 x 26 mm
22 g
5 °C
yes
Datasheet 1869800 Merten MEG5775-0000 MEG5775-0000 Indoor thermostat Screw fastening 1 pc(s)
User & Safety Instructions 1869800 Merten MEG5775-0000 MEG5775-0000 Indoor thermostat Screw fastening 1 pc(s)