For system design. Comfortable room controller with which up to 32 room functions and the room temperature can be controlled. All functions are displayed on a touch-sensitive screen and accessed with simple finger movements. The user selects between 3 surface designs, which can be freely assigned to the room functions. The room temperature control can be displayed in 2 different designs. With room temperature controller, display and connection for the remote sensor. The room temperature controller can be used for heating and cooling with infinitely variable KNX actuators or for controlling switching actuators and heating actuators xx ETS device functions - switching behavior of the user interface. Proximity function The display and the start screen become visible only when approaching. Gesture Function The device detects a gesture (horizontal or vertical stroke) and triggers a function. In this way, for instance, the light can be switched on when entering a room. Cleaning Mode No touch or gesture is detected for a certain period of time. Adjust background lighting. Set the screen saver. With integrated bus coupler. The bus connection is via a bus terminal. Software functions KNX control unit/button switching, switching, dimming (one/two-sided), blind (one/two-sided), edge dissolving 1-, 2, 4 or 8-bit telegrams. Flanges with 2-byte telegrams, 8-bit slide control, scene recall, scene storage, alarm function, Fan control, operating modes, set-value displacement. Functions Room temperature controller type 2-point control, constant PI control, switching PI control (PWM). Output Constant in the range of 0-100% or switching ON/OFF. Regulator mode heating with a regulator output. Cool with a control output. Heating and cooling with separate controller outputs. 2-stage heating with 2 controller outputs. 2-stage cooling with 2 controller outputs. 2-stage heating and cooling with 4 controller outputs. Operating modes comfort, comfort extension, standby (ECO), night reduction, frost / heat protection. Shift all setpoints. Saving all nominal temperatures and operating modes upon reset. External temperature monitoring. Additional output of the manipulated variable as a 1-byte value for PWM. Reporting function for actual temperature, valve-protection function. Scene function. Operation of the touch display. Accessories for dismantling protection MEGA6270-0000. Remote sensor for KNX room temperature controller UP/PI 616790. Note Programmable with ETS4 and higher. Supplied with bus terminal and support plate.
This text is machine translated.