
Highlights & Details
MERTEN socket protector Contact Lotus White System Design
Technical specifications
- Type
MERTEN socket protector Contact Lotus White System Design
- Switch type function
Socket
- Product type
PG socket
- Type series
System Design
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(W x H x D) 133.0000 x 76.0000 x 46.0000 mm
- Content
1 pc(s)
- Material
Polycarbonate
- Depth
46.0000 mm
- Height
76.0000 mm
- Width
133.0000 mm
- Weight
0.08
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1864312 Merten Socket System Design White MEG2300-6035 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1864312 Merten Socket System Design White MEG2300-6035 1 pc(s)
Description
Socket protector Contact Lotus White System Design
This text is machine translated.
This text is machine translated.











