
Highlights & Details
MERTEN MEG 2310 0319 CEE 7/3 white socket
Technical specifications
- Halogen-free
- Type
MERTEN MEG 2310 0319 CEE 7/3 white socket
- Switch type function
Socket
- Product type
PG socket (+ lid)
- Type series
System M
- Factory colour
Polar white
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Dim
(W x H x D) 90.0000 x 80.0000 x 49.0000 mm
- Content
1 pc(s)
- Depth
49.0000 mm
- Height
80.0000 mm
- Width
90.0000 mm
- Weight
0.09
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1868181 Merten Socket System M Polar white MEG2310-0319 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1868181 Merten Socket System M Polar white MEG2310-0319 1 pc(s)
Description
Merten MEG 2310 0319. Buchsen-Typ: CEE 7/3, supported plug types: CEE 7/4. Product Color: white, material: thermoplastic. Current (maximum): 16 A
This text is machine translated.
This text is machine translated.











