
Highlights & Details
Distribution cabinet 35 A
- Stable housing made of galvanized steel sheet with weather-resistant powder coating RAL 2000
- 2 swinging crane eyes
- Measuring device according to DIN 43870
- All fixtures are protectively insulated
- Galvanized chassis with plastic sleeves for ground nails;
- Standard DIN EN 61439-4
- This text is machine translated.
Technical specifications
- Product type
Switchboard
- Nominal input voltage
400 V
- Nominal input current
63 A
- Nominal output voltage
400 V
- Inputs
Terminal 6-35 mm²
- Type A
Screw terminals
- Type B
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
PG socket
- No. of CEE connectors
3
- No. of PG sockets
3
- Standards
DIN EN 61439-4
- Factory colour
Orange
- Dim
(W x H x D) 710 x 1270 x 360 mm
- Width
710 mm
- Height
1270 mm
- Depth
360 mm
- Inputs (CEE power distributor)
Screw terminals
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
Documents & Downloads
Datasheet
Datasheet 3521763 MERZ M-AVEV 35/21-3/V1/X Switchboard MZB9000 400 V 63 A
User & Safety Instructions
User & Safety Instructions 3521763 MERZ M-AVEV 35/21-3/V1/X Switchboard MZB9000 400 V 63 A
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


