There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard
400 V
63 A
400 V
Terminal 6-35 mm²
Screw terminals
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 65 A)
PG socket
4
6
DIN EN 61439-4
Orange
(W x H x D) 710 x 1270 x 360 mm
710 mm
1270 mm
360 mm
Screw terminals
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
PG connector
Datasheet 3521764 MERZ M-AVEV 63/211-6/V2/X Switchboard MZB9007 400 V 63 A
User & Safety Instructions 3521764 MERZ M-AVEV 63/211-6/V2/X Switchboard MZB9007 400 V 63 A
The necessary accessories are required to use the article as described.