

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard
400 V
32 A
400 V
CEE 32 A 5-pin
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
PG socket
3
6
DIN EN 61439-4
Orange
(W x H x D) 500 x 900 x 285 mm
500 mm
900 mm
285 mm
CEE plug (5-pin, 32 A)
PG connector
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
Datasheet 3521765 MERZ M-EV 32/21-6/G/X Switchboard MZB9075 400 V 32 A
User & Safety Instructions 3521765 MERZ M-EV 32/21-6/G/X Switchboard MZB9075 400 V 32 A
The necessary accessories are required to use the article as described.