
Highlights & Details
Distribution cabinet 63 A
- Stable housing made of galvanized steel sheet with weather-resistant powder coating RAL 2000
- 2 swinging crane eyes
- Measuring device according to DIN 43870
- All fixtures are protectively insulated
- Galvanized chassis with plastic sleeves for ground nails
- Standard DIN EN 61439-4
Technical specifications
- Product type
Switchboard
- Nominal input voltage
400 V
- Nominal input current
63 A
- Nominal output voltage
400 V
- Inputs
CEE socket 63 A, 5-pin
- Type A
CEE socket (5-pin, 65 A)
- Type B
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 65 A)
PG socket
- No. of CEE connectors
5
- No. of PG sockets
6
- Standards
DIN EN 61439-4
- Factory colour
Orange
- Dim
(W x H x D) 710 x 935 x 360 mm
- Width
710 mm
- Height
935 mm
- Depth
360 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 63 A)
- Outputs (CEE power distributors)
PG connector
CEE connector (5-pin, 63 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 16 A)
Documents & Downloads
Datasheet
Datasheet 3521766 MERZ M-EV 63/22-6/G/E/X Switchboard MZB9078 400 V 63 A
User & Safety Instructions
User & Safety Instructions 3521766 MERZ M-EV 63/22-6/G/E/X Switchboard MZB9078 400 V 63 A
Description
Mounted connector: 1xCEE 32A 5-pin
FI-circuit breaker 1x40/0.03A type B
1x40/0.03A type A
CEE sockets 5-pole 2 x 16A, 1x32A
Earthing contact sockets 6
Circuit breaker switch 2 x 16A C 3-pin;
1x32A C 3-pin; 6X16A C 1-pin.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



