
Number
Highlights & Details
Drainage pump DP 28-10 INOX
- Maximum flow 28000 l/h
- Max. pumping height 17 m
- Max. Solids size 10 mm
Technical specifications
- Product type
Effluent sump pump
- Max. delivery head
17 m
- Max. feed rate
28000 l/h
- Max. discharge pressure
1.7 bar
- Operating voltage
230 V
- Power consumption (P1)
1850 W
- Pressure connection
44.9 mm (1 1/2") IT
- Max. size of solids
10 mm
- Immersion depth
7 m
- Float switch
Yes
- Weight
18.5 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 408722 Metabo 6.04112.00 DP 28-10 S Inox Effluent sump pump 28000 l/h 17 m
User & Safety Instructions
User & Safety Instructions 408722 Metabo 6.04112.00 DP 28-10 S Inox Effluent sump pump 28000 l/h 17 m
User & Safety Instructions 408722 Metabo 6.04112.00 DP 28-10 S Inox Effluent sump pump 28000 l/h 17 m
Warranty Terms
Warranty Terms 408722 Metabo 6.04112.00 DP 28-10 S Inox Effluent sump pump 28000 l/h 17 m
Description
This text is machine translated.





