
Highlights & Details
SXA 18 LTX 150 BL cordless router
- 18 V
- Abrasive surface area: Ø 150 mm
- Idle oscillation rate: 8000 - 20000 /min
Technical specifications
- Product type
Cordless router
- Features
brushless
incl. case
w/o battery
w/o charger
- Battery voltage
18 V
- Abrasive surface area
Ø 150 mm
- Idle oscillation rate
8000 - 20000 /min
- Cable length
0 cm
- No. of power packs included
0
- Operating voltage
18 V
- Weight
1.3 kg
- Weight, information
without rechargeable battery
- Oscillation rate (max.)
20.000 /min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3551706 Metabo 600411840 Cordless router brushless, incl. case, w/o battery, w/o charger 18 V Ø 150 mm
User & Safety Instructions
User & Safety Instructions 3551706 Metabo 600411840 Cordless router brushless, incl. case, w/o battery, w/o charger 18 V Ø 150 mm
User & Safety Instructions 3551706 Metabo 600411840 Cordless router brushless, incl. case, w/o battery, w/o charger 18 V Ø 150 mm
Description
Pleasant, close positioning of the grinder due to its low profile
Low vibration operation due to smooth running
Handle area with non-slip soft grip surface
Soft start-up minimizes surface errors when touching
Unique brushless motor for highest efficiency when sanding in continuous operation
Stepless speed control for working with speeds appropriate to the material
Sanding disc with multi-punching for effective suction and longer life of the abrasives
With easily emptied textile dust bag for working without vacuum
Connected to an all-purpose vacuum cleaner with the connection sleeve 630798000
Motor and disk brake enables quick setting-off of the machine
Removable protector protects adjacent surfaces and increases the life of the grinding disc
With attachment point for tool safety belts for working at high heights
This text is machine translated.
Scope of delivery
- SXA 18 LTX 150 SHEETS
- Sanding discs "multi-hole" with velcro-type fastening
- Hold grinding blade P 120 wood and metal "professional"
- Cloth dust bag
- Fixed spanner
- MetaBOX 215
- User manual.





