There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LiHD
268 mm
233 mm
82 mm
2
1,5 - 13 mm
3-speed
incl. spare battery
brushless
incl. case
rechargeable
1/4" (6.3 mm) hex
Softwood: 68 mm/ steel: 16 mm
18 Nm
0....-4000 min
0 - 450 / 0 - 2000 / 0 - 4000 /min. U/min
BS 18 LTX-3 BL Q I METAL
68 mm
18 V
without rechargeable batteries
2 kg
yes
Datasheet 3551707 Metabo 603180660 Cordless drill 18 V LiHD incl. spare battery, brushless, incl. case
User & Safety Instructions 3551707 Metabo 603180660 Cordless drill 18 V LiHD incl. spare battery, brushless, incl. case
User & Safety Instructions 3551707 Metabo 603180660 Cordless drill 18 V LiHD incl. spare battery, brushless, incl. case