There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
BS 18 LTX-3 BL Q I METAL
18 V
0
0 - 450 / 0 - 2000 / 0 - 4000 /min. U/min
0....-4000 min
18 Nm
68 mm
Softwood: 68 mm/ steel: 16 mm
1/4" (6.3 mm) hex
1,5 - 13 mm
brushless
w/o battery
w/o charger
3-speed
2 kg
without rechargeable batteries
82 mm
268 mm
233 mm
(L x W x H) 233 x 82 x 268 mm
rechargeable
yes
Datasheet 3551704 Metabo 603180850 Cordless drill 18 V brushless, w/o battery, w/o charger
User & Safety Instructions 3551704 Metabo 603180850 Cordless drill 18 V brushless, w/o battery, w/o charger
User & Safety Instructions 3551704 Metabo 603180850 Cordless drill 18 V brushless, w/o battery, w/o charger