
Highlights & Details
BS 18 LTX-3 BL I metal battery-drill
- 18 V/5.5 Ah LiHD battery
- Torque (max.) (details) 18 Nm
- Torque levels 10
Technical specifications
- Product type
Cordless drill
- Type
BS 18 LTX-3 BL I METAL
- Voltage
18 V
- Capacity (mAh, Ah)
5.5 Ah
- Technology
LiHD
- No. of power packs included
2
- Idle speed (details)
0 - 450 / 0 - 2000 / 0 - 4000 /min. U/min
- Rotational speed range
0....-4000 min
- Max. torque
18 Nm
- Torque levels
10
- Max. drill diameter
Softwood: 68 mm/ steel: 16 mm
- Tool holder
1/4" (6.3 mm) hex
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. spare battery
incl. case
incl. charger
- Transmission type
3-speed
- Weight
1.9 kg
- Weight, information
without rechargeable batteries
- Width
82 mm
- Height
268 mm
- Length
216 mm
- Dim
(L x W x H) 216 x 82 x 268 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 3551684 Metabo 603181660 Cordless drill 18 V 5.5 Ah LiHD brushless, incl. spare battery, incl. case, incl. charger
User & Safety Instructions
User & Safety Instructions 3551684 Metabo 603181660 Cordless drill 18 V 5.5 Ah LiHD brushless, incl. spare battery, incl. case, incl. charger
User & Safety Instructions 3551684 Metabo 603181660 Cordless drill 18 V 5.5 Ah LiHD brushless, incl. spare battery, incl. case, incl. charger
Description
Extremely powerful drill chuck with clamping function to prevent slipping of the application tool and the highest level of concentricity
3. High speed gear (max. 4,000 rpm) for extended range of applications and even faster drilling progress specially in metal
Switchable pulse mode for unscrewing fixed screws and drilling on smooth surfaces
Precision Stop: Electronic torque coupling with increased precision for accurate and sensitive work
Overload protection: Protects the motor from overheating
Electronic safety shut-down: No kickback when locking the drill bit - for high user protection
Integrated LED work light with glow function for optimum brightness in the work area
With practical belt hook and bit holder, it can be attached to the left or right
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- BS 18 LTX-3 BL I METAL
- Quick-action drill chuck Futuro Top.
- Additional handle
- C spanner
- 2 LiHD battery packs (18 V/5.5 Ah)
- Fast battery charger ASC 145 "AIR COOLED"|metaBOX 145 L
- User manual.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench



