
Highlights & Details
Metabo 603181850 Cordless drill 18 V brushless, w/o battery, w/o charger
- 18 V/ battery
- Torque (max.) (details) 18 Nm
- Torque levels 10
Technical specifications
- Height
268 mm
- Length
216 mm
- Width
82 mm
- No. of power packs included
0
- Drill chuck clamping range
1,5 - 13 mm
- Transmission type
3-speed
- Features
brushless
w/o battery
w/o charger
- Power supply (LOV)
rechargeable
- Max. drill diameter
Softwood: 68 mm/ steel: 16 mm
- Max. torque
18 Nm
- Rotational speed range
0....-4000 min
- Idle speed (details)
0 - 450 / 0 - 2000 / 0 - 4000 /min. U/min
- Type
BS 18 LTX-3 BL I METAL
- Torque levels
10
- Voltage
18 V
- Weight, information
without rechargeable batteries
- Weight
1.9 kg
Documents & Downloads
Datasheet
Datasheet 3551678 Metabo 603181850 Cordless drill 18 V brushless, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3551678 Metabo 603181850 Cordless drill 18 V brushless, w/o battery, w/o charger
User & Safety Instructions 3551678 Metabo 603181850 Cordless drill 18 V brushless, w/o battery, w/o charger
Description
This text is machine translated.
Scope of delivery
- BS 18 LTX-3 BL I
- Quick-action drill chuck Futuro Top.
- Additional handle
- C spanner
- User manual.



