Powerful, slim deep-well pump for pumping up to 6,200 liters of clear water per hour from wells and shafts
Powerful and quiet pump drive with 8 wheels for particularly high flow rate
Narrow format for use in drill wells starting from Ø 100 mm (4")
Robust stainless steel housing and high-quality components for extremely long life
Maintenance-free motor for efficient, economical operation
Overload protection: Automatic shut-off in the event of overheating; after cooling, the pump starts automatically
A non-return valve prevents the pump from running dry when the pump is switched off - for a short run-up time when the pump is started again
Integrated filter and high-quality sliding ring seal for reliable function even in continuous operation
Base for safe operation on the ground, optionally detachable for operation in the drill well
Convenient installation thanks to eyelets on the pump head for the drain part
This text is machine translated.