
Technical specifications
- Product type
Cordless nail gun
- Features
brushless
incl. spare battery
incl. case
incl. charger
- Voltage
18 V
- Capacity (mAh, Ah)
4.0 Ah
- Max. nail length
90 mm
- Nail capacity
47
- Technology
LiHD
- No. of power packs included
2
- Dim
(L x W) 344 mm x 141 mm
- Length
344 mm
- Width
141 mm
- Weight
4.1 kg
- Battery voltage
18 V
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3551695 Metabo 612090800 Cordless nail gun brushless, incl. spare battery, incl. case, incl. charger
User & Safety Instructions
User & Safety Instructions 3551695 Metabo 612090800 Cordless nail gun brushless, incl. spare battery, incl. case, incl. charger
User & Safety Instructions 3551695 Metabo 612090800 Cordless nail gun brushless, incl. spare battery, incl. case, incl. charger
Description
Choice between single shot mode and contact release for rapid nail in series. Tool-free adjustment of the penetration depth for precise working. Leer-lock protects against unnecessary wear and increases the life of the nail.
Energy-saving safety shut-down after 30 minutes of inactivity. Multi-functional holder for protecting the battery pack, as stop point for tool safety and for hanging the nail gun. With metaBOX, the intelligent solution for transport and storage.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- Multi-purpose bracket
- Rubber protective footwear
- Magazine for strips of nails
- Fixed spanner
- 2 LiHD battery packs (18 V/4.0 Ah)
- FASTER EQUIPMENT ASC 145 "AIR COOLED"
- MetaBOX 340
- User manual.








