
Technical specifications
- Product type
Cordless nail gun
- Features
incl. case
w/o battery
w/o charger
- Voltage
18 V
- Capacity (mAh, Ah)
4.0 Ah
- Max. nail length
90 mm
- Nail capacity
47
- Blow count (max.)
120 /min
- Technology
LiHD
- No. of power packs included
0
- Operating voltage
18 V
- Dim
(L x W) 344 mm x 141 mm
- Length
344 mm
- Width
141 mm
- Weight
4.1 kg
- Battery voltage
18 V
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3551677 Metabo 612090840 Cordless nail gun incl. case, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3551677 Metabo 612090840 Cordless nail gun incl. case, w/o battery, w/o charger
User & Safety Instructions 3551677 Metabo 612090840 Cordless nail gun incl. case, w/o battery, w/o charger
Description
Choice between single shot mode and contact release for rapid nail in series. Tool-free adjustment of the penetration depth for precise working. Leer-lock protects against unnecessary wear and increases the life of the nail.
Energy-saving safety shut-down after 30 minutes of inactivity. Multi-functional holder for protecting the battery pack, as stop point for tool safety and for hanging the nail gun. With metaBOX, the intelligent solution for transport and storage.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- Multi-purpose bracket
- Rubber protective footwear
- Magazine for strips of nails
- Fixed spanner
- MetaBOX 340
- User manual.
What kind of Staplers & Nail Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











